Part Details for 167102J630A-F by Cornell Dubilier Electronics Inc
Overview of 167102J630A-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167102J630A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M5519
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 167102J630A-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 | Buy Now |
DISTI #
338-3926-ND
|
DigiKey | CAP FILM 1000PF 5% 630VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1531 In Stock |
|
$0.3414 / $1.0000 | Buy Now |
DISTI #
539-167102J630A-F
|
Mouser Electronics | Film Capacitors 0.001uF 630V 5% RoHS: Compliant | 1024 |
|
$0.5430 / $1.4500 | Buy Now |
|
Future Electronics | 167 Series 630 V 0.001 uF ±5 % LS=7.5mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5250 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.001uF 630V PET 5% (10.5 X 3.5 X 7mm) Radial 7.5mm 125°C Bulk | 0 |
|
$0.4717 / $0.9880 | Buy Now |
DISTI #
167102J630A-F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 167102J630A-F
167102J630A-F CAD Models
167102J630A-F Part Data Attributes:
|
167102J630A-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
167102J630A-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 4114, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4114 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RATED AC VOLTAGE (V): 220 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 4114 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | FLAT | |
Width | 3.5 mm |