Part Details for 167107200002 by Essentra Components
Overview of 167107200002 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167107200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2778-ND
|
DigiKey | NATURAL NYLON 6/6 FIR TREE RIVET Min Qty: 100 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4740 | Buy Now |
DISTI #
144-167107200002
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=6.0 B=26.9 RoHS: Compliant | 0 |
|
$0.4120 / $0.8600 | Order Now |
DISTI #
71255240
|
RS | FINNED RIVET A=6.0 B=26.9 | Essentra Components 167107200002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3650 / $0.3970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2960 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2.5 - 20.3 mm (0.098 - 0.799 in) RoHS: Compliant | 0 |
|
$0.2983 / $0.4364 | Buy Now |
DISTI #
RIC167107200002
|
DB Roberts | FINNED RIVET A6.0 B26.9 | 0 |
|
RFQ |