There are no models available for this part yet.
Overview of 167107269902 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 167107269902 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC2779-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag |
96 In Stock |
|
$0.2909 / $0.5100 | Buy Now | |
DISTI #
144-167107269902
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=6.0 B=26.9 RoHS: Compliant | 0 |
|
$0.4960 / $0.5100 | Order Now | |
DISTI #
71255241
|
RS | FINNED RIVET A=6.0 B=26.9 | Essentra Components 167107269902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.5440 | Buy Now | ||
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2.5 - 20.3 mm (0.098 - 0.799 in) RoHS: Compliant | 0 |
|
$0.5250 / $0.7830 | Buy Now | ||
DISTI #
RIC167107269902
|
DB Roberts | FINNED RIVET A6.0 B26.9 | 0 |
|
RFQ |