Part Details for 1671201-1 by CommScope Inc
Overview of 1671201-1 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1671201-1
1671201-1 CAD Models
1671201-1 Part Data Attributes
|
1671201-1
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
1671201-1
CommScope Inc
Fiber Optic Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | SINGLE/MULTI | |
Option | GENERAL PURPOSE |