Part Details for 1671768 by Phoenix Contact
Overview of 1671768 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1671768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1671768
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3PQ-5.0- PUR/M 8FS RoHS: Compliant | 0 |
|
$17.6800 / $22.9300 | Order Now |
|
Onlinecomponents.com | Sensor/Actuator cable, 3-position, PUR, halogen-free, Black-gray RAL 7021, Free conductor end, on Socket, straight M8, Cable length: 5 m RoHS: Compliant | 0 |
|
$18.9600 / $24.0800 | Buy Now |
DISTI #
000000000001073975
|
Sager | Sensor Cables / Actuator Cables SAC-3PQ-5.0- PUR/M 8FS | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
|
Master Electronics | Sensor/Actuator cable, 3-position, PUR, halogen-free, Black-gray RAL 7021, Free conductor end, on Socket, straight M8, Cable length: 5 m RoHS: Compliant | 0 |
|
$18.9600 / $24.0800 | Buy Now |
Part Details for 1671768
1671768 CAD Models
1671768 Part Data Attributes
|
1671768
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1671768
Phoenix Contact
Circular Connector, 3 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER TIN | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |