Part Details for 1672-22-1-0500-010-1-TS by CnC Tech LLC
Overview of 1672-22-1-0500-010-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1672-22-1-0500-010-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN357V-500-ND
|
DigiKey | HOOK-UP STRND 22AWG VIOLET Min Qty: 500 Lead time: 20 Weeks Container: Spool |
3000 In Stock |
|
$0.1276 / $0.1773 | Buy Now |
DISTI #
CN357V-50-ND
|
DigiKey | HOOK-UP STRND 22AWG VIOLET 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$8.1565 / $12.7000 | Buy Now |
DISTI #
CN357V-25-ND
|
DigiKey | HOOK-UP STRND 22AWG VIOLET 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.6978 / $7.2100 | Buy Now |
DISTI #
CN357V-100-ND
|
DigiKey | HOOK-UP STRND 22AWG VIOLET 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.2610 / $21.3900 | Buy Now |
DISTI #
V99:2348_22608611
|
Arrow Electronics | Hook-up Wire 22AWG 152.4m 2.75mm Tinned Copper Violet 300V Reel Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1727 | Americas - 4000 |
|
$0.1199 / $0.3197 | Buy Now |
|
Onlinecomponents.com | UL1672 Double Insulated PVC Hook-Up-Wire 22AWG - 105°C 300V - Violet - 500Ft Reel | 0 |
|
$46.6000 / $68.6500 | Buy Now |
DISTI #
31072014
|
Verical | Hook-up Wire 22AWG 152.4m 2.75mm Tinned Copper Violet 300V Reel Min Qty: 222 Package Multiple: 1 Date Code: 1727 | Americas - 4000 |
|
$0.1199 / $0.2316 | Buy Now |
Part Details for 1672-22-1-0500-010-1-TS
1672-22-1-0500-010-1-TS CAD Models
1672-22-1-0500-010-1-TS Part Data Attributes:
|
1672-22-1-0500-010-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
1672-22-1-0500-010-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |