Part Details for 167210000002 by Essentra Components
Overview of 167210000002 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167210000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2810-ND
|
DigiKey | NATURAL NYLON 6/6 FIR TREE RIVET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
77 In Stock |
|
$0.0723 / $0.1400 | Buy Now |
DISTI #
144-167210000002
|
Mouser Electronics | Screws & Fasteners TREE CLIP A=6.8 D=14 RoHS: Compliant | 0 |
|
$0.0720 / $0.1300 | Order Now |
DISTI #
71255274
|
RS | TREE CLIP A=6.8 D=14 | Essentra Components 167210000002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0980 / $0.1060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0826 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 6.8 mm (0.268 in) - Compatible Panel Thickness Range 1.5 - 9 mm (0.059 - 0.354 in) RoHS: Compliant | 0 |
|
$0.0786 / $0.1214 | Buy Now |
DISTI #
RIC167210000002
|
DB Roberts | TREE CLIP A=6.8 D=14 | 0 |
|
RFQ |