Part Details for 167259-5 by TE Connectivity
Overview of 167259-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167259-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8189
|
Newark | 96P.mt.conn.kit Ass Rohs Compliant: Yes |Amp Te Connectivity 167259-5 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1800 | Buy Now |
DISTI #
167259-5-ND
|
DigiKey | CONN DIN RCPT 96POS PNL MNT GOLD Min Qty: 420 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1756 | Buy Now |
DISTI #
167259-5
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm IDT ST Panel Mount - Bulk (Alt: 167259-5) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 96 POS. BACK PANEL M.T. CONNECTOR RoHS: Compliant | 0 |
|
$45.4000 / $133.2600 | Buy Now |
|
Master Electronics | 96 POS. BACK PANEL M.T. CONNECTOR RoHS: Compliant | 0 |
|
$45.4000 / $133.2600 | Buy Now |
Part Details for 167259-5
167259-5 CAD Models
167259-5 Part Data Attributes
|
167259-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
167259-5
TE Connectivity
96P.MT.CONN.KIT ASS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.413 inch | |
Body Depth | 0.646 inch | |
Body Length | 3.736 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 88.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 |
Alternate Parts for 167259-5
This table gives cross-reference parts and alternative options found for 167259-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 167259-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42254B2101C963 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 167259-5 vs V42254B2101C963 |
215950-8 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 167259-5 vs 215950-8 |
1-148057-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 167259-5 vs 1-148057-4 |
860972532LF | Board Euro Connector, 96 Contact(s), 3 Row(s), ROHS COMPLIANT | Amphenol FCi | 167259-5 vs 860972532LF |
8609.396.81.92.765.000.E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 167259-5 vs 8609.396.81.92.765.000.E3 |
8609.396.81.92.745.000.E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 167259-5 vs 8609.396.81.92.745.000.E3 |
148120-5 | 096 EURO TYP C RECP 6MM ASSY | TE Connectivity | 167259-5 vs 148120-5 |
215950-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 167259-5 vs 215950-4 |
85052-0725 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Molex | 167259-5 vs 85052-0725 |
5535089-5 | ASSEMBLY,RECEPTACLE,EUROCARD,T | TE Connectivity | 167259-5 vs 5535089-5 |