Part Details for 1674232-1 by TE Connectivity
Overview of 1674232-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1674232-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9546
|
Newark | 2.5Mm Pitch Battery Plug Assem |Amp Te Connectivity 1674232-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $5.1400 | Buy Now |
DISTI #
TE Connectivity 1674232-1
|
PEI Genesis | PCB Connector, Plug | 0 |
|
Buy Now | |
DISTI #
1674232-1
|
Avnet Abacus | Conn Battery Interconnect PL 10 POS 2.5mm Solder RA Thru-Hole 10 Terminal 1 Port (Alt: 1674232-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Abacus - 0 |
|
Buy Now |
Part Details for 1674232-1
1674232-1 CAD Models
1674232-1 Part Data Attributes:
|
1674232-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1674232-1
TE Connectivity
PCB CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |