Part Details for 1674502-2 by TE Connectivity
Overview of 1674502-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1674502-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1674502-2
|
Heilind Electronics | REC ASSY 2P 0.8MT CONN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1674502-2
|
Interstate Connecting Components | REC ASSY 2P 0.8MT CONN | 0 |
|
Buy Now |
Part Details for 1674502-2
1674502-2 CAD Models
1674502-2 Part Data Attributes
|
1674502-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1674502-2
TE Connectivity
REC ASSY 2P 0.8MT CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |