-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1674558-2-ND
|
DigiKey | CONN PLUG HSG 35POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.1900 | Buy Now |
DISTI #
1674558-2-ND
|
DigiKey | CONN PLUG HSG 35POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1475 | Buy Now |
DISTI #
1674558-2
|
Avnet Americas | 0.64 III/1.0 III 35POS PLUG AS - Bulk (Alt: 1674558-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9715 / $1.0969 | Buy Now |
DISTI #
571-1674558-2
|
Mouser Electronics | Automotive Connectors 0.64 III/1.0 III 35POS PLUG ASSY (A) RoHS: Compliant | 0 |
|
$1.0900 / $1.1700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.9440 | Buy Now |
DISTI #
AMP1674558-2
|
Heilind Electronics | 0.64 III/1.0 III 35POS PLUG AS | Americas - 0 in Stock |
|
$1.1522 / $1.1694 | Buy Now |
|
Onlinecomponents.com | 0.64 III/1.0 III 35POS PLUG ASSY (A) RoHS: Compliant | 0 |
|
$0.9730 / $2.0370 | Buy Now |
DISTI #
AMP1674558-2
|
Interstate Connecting Components | 0.64 III/1.0 III 35POS PLUG AS | 0 |
|
$1.1522 / $1.1694 | Buy Now |
DISTI #
1674558-2
|
Avnet Abacus | (Alt: 1674558-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.64 III/1.0 III 35POS PLUG ASSY (A) RoHS: Compliant | 0 |
|
$0.9730 / $2.0370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1674558-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1674558-2
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.826 inch | |
Body Depth | 0.905 inch | |
Body Length | 1.134 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.2 mm |