Part Details for 167495-000 by TE Connectivity
Overview of 167495-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167495-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9550
|
Newark | Circuit Board Hardware - Pcb Txr54Mab00-2216Aij |Raychem Te Connectivity 167495-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.8800 | Buy Now |
DISTI #
167495-000
|
Avnet Americas | TXR54MAB00-2216AIJ - Bulk (Alt: 167495-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$202.8538 / $244.1122 | Buy Now |
DISTI #
RYCTXR54MAB00-2216AIJ
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54MAB00-2216AIJ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$210.5900 / $521.8700 | Buy Now |
DISTI #
167495-000
|
Avnet Americas | TXR54MAB00-2216AIJ - Bulk (Alt: 167495-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$202.8538 / $244.1122 | Buy Now |
DISTI #
RYCTXR54MAB00-2216AIJ
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54MAB00-2216AIJ | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 167495-000
|
PEI Genesis | TXR54MAB00-2216AIJ | 0 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$210.5900 / $521.8700 | Buy Now |