1676003-3
TE Connectivity
Description: RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT

Overview of 1676003-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1676003-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1676003-3 by TE Connectivity

1676003-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Ganging Number
1
Manufacturer Series
CP16
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.2 W
Resistance
4700 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
CARBON COMPOSITION
Terminal Shape
FLAT
Tolerance
20%
Want to compare parts?
  1. 1676003-3
    TE Connectivity
    RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT
    VS

Alternate Parts for 1676003-3

This table gives cross-reference parts and alternative options found for 1676003-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1676003-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5650635006 RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT TE Connectivity 1676003-3 vs 5650635006
5450625106 RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT TE Connectivity 1676003-3 vs 5450625106
1624229-5 RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT TE Connectivity 1676003-3 vs 1624229-5
CP16DH10IP06472 RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT TE Connectivity 1676003-3 vs CP16DH10IP06472

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1676003-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1676003-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1676003-3 would you like to use for your alert(s)?
  • Please alert me when 1676003-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1676003-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1676003-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1676003-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1676003-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1676003-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: