-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 1W, 1000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1676058-2
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 1 W, Axial Leaded, 300 V, Thin Film, Flame-Proof Fusible - Tape and Reel (Alt: 1676058-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | FRN100S 5% 1K0 RoHS: Compliant | Alternative Product Available |
|
$0.0634 / $0.0896 | Buy Now |
DISTI #
1676058-2
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 1 W, Axial Leaded, 300 V, Thin Film, Flame-Proof Fusible (Alt: 1676058-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1676058-2
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 1 W, Axial Leaded, 300 V, Thin Film, Flame-Proof Fusible (Alt: 1676058-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FRN100S 5% 1K0 RoHS: Compliant | Alternative Product Available |
|
$0.0634 / $0.0896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1676058-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1676058-2
TE Connectivity
Fixed Resistor, 1W, 1000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | |
Fusing Time | 60 s | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 9mm x 3.2mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 1676058-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1676058-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN100SJ1K0 | RESISTOR, FUSIBLE, FILM, 1W, 5%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | 1676058-2 vs FRN100SJ1K0 |