1676241-3
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 0.1% +/-Tol, 10ppm/Cel, 0805

Overview of 1676241-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 1676241-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1676241-3
Avnet Americas RN 0805 1K74 0.1% 10PPM 5KRL - Tape and Reel (Alt: 1676241-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.2160
  • 10,000 $0.2066
  • 20,000 $0.1972
$0.1972 / $0.2160 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $0.1956
$0.1956 Buy Now
DISTI # AMP1676241-3
Heilind Electronics RN 0805 1K74 0.1% 10PPM 5KRL Americas - 0 in Stock
  • 5,000 $0.2371
  • 10,000 $0.2335
  • 35,000 $0.2301
$0.2301 / $0.2371 Buy Now
Onlinecomponents.com RN 0805 1K74 0.1% 10PPM 5KRL RoHS: Compliant 0
  • 5,000 $0.2236
  • 10,000 $0.2202
  • 25,000 $0.2142
  • 50,000 $0.2029
$0.2029 / $0.2236 Buy Now
DISTI # AMP1676241-3
Interstate Connecting Components RN 0805 1K74 0.1% 10PPM 5KRL 0
  • 5,000 $0.2371
  • 10,000 $0.2335
  • 35,000 $0.2301
$0.2301 / $0.2371 Buy Now
Master Electronics RN 0805 1K74 0.1% 10PPM 5KRL RoHS: Compliant 0
  • 5,000 $0.2236
  • 10,000 $0.2202
  • 25,000 $0.2142
  • 50,000 $0.2029
$0.2029 / $0.2236 Buy Now

CAD Models for 1676241-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1676241-3 by TE Connectivity

1676241-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.1 W
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.1%
Want to compare parts?
  1. 1676241-3
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 0.1% +/-Tol, 10ppm/Cel, 0805
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1676241-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1676241-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1676241-3 would you like to use for your alert(s)?
  • Please alert me when 1676241-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1676241-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1676241-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1676241-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1676241-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1676241-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: