There are no models available for this part yet.
Overview of 1676409-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for 1676409-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1676409-3
|
Avnet Americas | RN 0805 68R1 0.1% 10PPM 5KRL - Tape and Reel (Alt: 1676409-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1972 / $0.2160 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1956 | Buy Now | ||
DISTI #
AMP1676409-3
|
Heilind Electronics | RN 0805 68R1 0.1% 10PPM 5KRL | Americas - 0 in Stock |
|
$0.2301 / $0.2371 | Buy Now | |
Onlinecomponents.com | RN 0805 68R1 0.1% 10PPM 5KRL RoHS: Compliant | 0 |
|
$0.2029 / $0.2236 | Buy Now | ||
DISTI #
AMP1676409-3
|
Interstate Connecting Components | RN 0805 68R1 0.1% 10PPM 5KRL | 0 |
|
$0.2301 / $0.2371 | Buy Now | |
DISTI #
1676409-3
|
Avnet Abacus | RN 0805 68R1 0.1% 10PPM 5KRL (Alt: 1676409-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RN 0805 68R1 0.1% 10PPM 5KRL RoHS: Compliant | 0 |
|
$0.2029 / $0.2236 | Buy Now |
CAD Models for 1676409-3 by TE Connectivity
Part Data Attributes for 1676409-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Manufacturer Series
|
RN73
|
Number of Terminals
|
2
|
Resistor Type
|
FIXED RESISTOR
|