-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1676480-2
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1676480-2) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 60000 |
|
RFQ | |
|
Future Electronics | CRG0402 1% 100R RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0031 / $0.0036 | Buy Now |
DISTI #
AMP1676480-2
|
Heilind Electronics | CRG0402 1% 100R | Americas - 0 in Stock |
|
$0.0025 / $0.0034 | Buy Now |
|
Onlinecomponents.com | CRG0402 1% 100R RoHS: Compliant |
90000 In Stock |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
62988790
|
Verical | Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 | Americas - 90000 |
|
$0.0031 / $0.0035 | Buy Now |
DISTI #
77307611
|
Verical | Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 | Americas - 50000 |
|
$0.0035 | Buy Now |
DISTI #
77351849
|
Verical | Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 15700 Package Multiple: 100 | Americas - 22400 |
|
$0.0053 | Buy Now |
DISTI #
1676480-2
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1676480-2) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 60000 |
|
RFQ | |
DISTI #
CRG0402F100R
|
TME | Resistor: thick film, SMD, 0402, 100Ω, 62.5mW, ±1% Min Qty: 100 | 22400 |
|
$0.0035 / $0.0109 | Buy Now |
DISTI #
AMP1676480-2
|
Interstate Connecting Components | CRG0402 1% 100R | 0 |
|
$0.0025 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1676480-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1676480-2
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |