Part Details for 1677 by Keystone Electronics Corp
Overview of 1677 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1677CN8#PBF | Analog Devices | L N, R2R Prec Op Amp | |
LT1677CS8#PBF | Analog Devices | L N, R2R Prec Op Amp | |
LT1677IS8#TRPBF | Analog Devices | L N, R2R Prec Op Amp |
Price & Stock for 1677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0890
|
Newark | Jack-Solder Mount (Gold Plated)/ Bulk |Keystone 1677 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9340 / $1.0100 | Buy Now |
DISTI #
36-1677-ND
|
DigiKey | CONN PIN RCPT .032-.046 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
500 In Stock |
|
$0.7256 / $1.7900 | Buy Now |
DISTI #
534-1677
|
Mouser Electronics | Circuit Board Hardware - PCB MICRO JACK .032-.046 GOLD SLDR MNT .089 RoHS: Compliant | 7734 |
|
$0.6150 / $1.3400 | Buy Now |
DISTI #
70844991
|
RS | Micro Pin, Solder, Jack, .317 L, Pin Size .032-.046, Brass/Gold | Keystone Electronics 1677 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.5200 | RFQ |
|
Future Electronics | jack Solder Mount Spacer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.4800 | Buy Now |
DISTI #
KEY1677
|
Heilind Electronics | JACK-SOLDER MOUNT (GOLD PLATED) | Americas - 1 in Stock |
|
$1.5000 | Buy Now |
DISTI #
000000000002597748
|
Sager | Circuit Board Hardware - PCB MICRO JACK .032-.046 GOLD SLDR MNT .089 | 0 |
|
Buy Now |
Part Details for 1677
1677 CAD Models
1677 Part Data Attributes
|
1677
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1677
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |