Part Details for 167736-4 by TE Connectivity
Overview of 167736-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 167736-4
167736-4 CAD Models
167736-4 Part Data Attributes
|
167736-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
167736-4
TE Connectivity
CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 167736-4
This table gives cross-reference parts and alternative options found for 167736-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 167736-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
621-91-04GB11 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | 167736-4 vs 621-91-04GB11 |
CMS4S-L5M22 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 167736-4 vs CMS4S-L5M22 |
3-641304-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 167736-4 vs 3-641304-4 |
608263304815000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Receptacle | KYOCERA Corporation | 167736-4 vs 608263304815000 |
SSQ-104-02-T-P | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 167736-4 vs SSQ-104-02-T-P |
91491-0344 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 167736-4 vs 91491-0344 |
641309-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 167736-4 vs 641309-4 |
4-175788-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 167736-4 vs 4-175788-4 |
316-83-104-41-007101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 167736-4 vs 316-83-104-41-007101 |
502360-0408 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 167736-4 vs 502360-0408 |