Part Details for 1679 by Keystone Electronics Corp
Overview of 1679 by Keystone Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1679
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70844992
|
RS | Micro Pin, Solder, Jack, .317 L, Pin Size .032-.046, Brass/Tin | Keystone Electronics 1679 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $0.5370 | RFQ |
Part Details for 1679
1679 CAD Models
1679 Part Data Attributes
|
1679
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1679
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |