Part Details for 1679 by SPC Multicomp
Overview of 1679 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1679CS#PBF | Analog Devices | 2x/4x L N, R2R, Prec Op Amps | |
LT1679CS#TRPBF | Analog Devices | 2x/4x L N, R2R, Prec Op Amps | |
LT1679IS#PBF | Analog Devices | 2x/4x L N, R2R, Prec Op Amps |
Price & Stock for 1679
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N3600
|
Newark | Terminal Female Disconnect 0.25In Yellow, Product Range:-, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.4Mm, Tab Size - Imperial:0.25" X 0.016", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Tab Width:0.25"rohs Compliant: Yes |Multicomp 1679 RoHS: Compliant Min Qty: 20 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$14.4300 / $20.0500 | Buy Now |