Part Details for 1679320 by Phoenix Contact
Overview of 1679320 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1679320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4820-ND
|
DigiKey | INSERT FEMALE 4+8POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$98.8000 | Buy Now |
DISTI #
651-1679320
|
Mouser Electronics | Heavy Duty Power Connectors Female K4/8 4 Power 8 Control, Screw RoHS: Compliant | 5 |
|
$99.7600 / $115.5500 | Buy Now |
|
Onlinecomponents.com | HEAVYCON female insert - K4/8 series - for 4 power and 8 control contacts - screw connection without wire protection RoHS: Compliant | 0 |
|
$96.4000 / $124.3100 | Buy Now |
DISTI #
000000000000180726
|
Sager | Heavy Duty Power Connectors Female K4/8 4 Power 8 Control, Screw Min Qty: 1 | 0 |
|
$121.0200 / $135.5400 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 4000 |
|
RFQ | |
|
Master Electronics | HEAVYCON female insert - K4/8 series - for 4 power and 8 control contacts - screw connection without wire protection RoHS: Compliant | 0 |
|
$96.4000 / $124.3100 | Buy Now |
Part Details for 1679320
1679320 CAD Models
1679320 Part Data Attributes
|
1679320
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1679320
Phoenix Contact
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |