Part Details for 1679414 by Phoenix Contact
Overview of 1679414 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1679414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4461-ND
|
DigiKey | INSERT MALE 4POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$67.9211 / $83.8500 | Buy Now |
DISTI #
651-1679414
|
Mouser Electronics | Heavy Duty Power Connectors Male K4/0 4P Screw RoHS: Compliant | 13 |
|
$67.9200 / $83.4300 | Buy Now |
|
Onlinecomponents.com | HEAVYCON plug insert - K4/0 series - 4-pos. - screw connection without wire protection RoHS: Compliant |
1 In Stock 21 Factory Stock |
|
$74.1900 / $83.4300 | Buy Now |
DISTI #
1679414
|
TTI | Heavy Duty Power Connectors Male K4/0 4P Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$67.2400 / $81.9000 | Buy Now |
DISTI #
000000000000778134
|
Sager | Heavy Duty Power Connectors Male K4/0 4P Screw Min Qty: 1 | 0 |
|
$81.9900 / $91.4500 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 800 |
|
RFQ | |
|
Master Electronics | HEAVYCON plug insert - K4/0 series - 4-pos. - screw connection without wire protection RoHS: Compliant |
1 In Stock 21 Factory Stock |
|
$74.1900 / $83.4300 | Buy Now |
Part Details for 1679414
1679414 CAD Models
1679414 Part Data Attributes
|
1679414
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1679414
Phoenix Contact
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |