Part Details for 1679427 by Phoenix Contact
Overview of 1679427 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1679427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4463-ND
|
DigiKey | INSERT FEMALE 4POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$93.9319 / $115.9700 | Buy Now |
DISTI #
651-1679427
|
Mouser Electronics | Heavy Duty Power Connectors Female K4/0 4P Screw RoHS: Compliant | 6 |
|
$106.7700 / $112.5100 | Buy Now |
|
Onlinecomponents.com | HEAVYCON socket insert - K4/0 series - 4-pos. - screw connection without wire protection RoHS: Compliant | 125 Factory Stock |
|
$95.2500 / $122.8300 | Buy Now |
DISTI #
1679427
|
TTI | Heavy Duty Power Connectors Female K4/0 4P Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$90.6000 / $109.5000 | Buy Now |
DISTI #
000000000000778135
|
Sager | Heavy Duty Power Connectors Female K4/0 4P Screw Min Qty: 1 | 0 |
|
$113.3900 / $126.4700 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 980 |
|
RFQ | |
|
Master Electronics | HEAVYCON socket insert - K4/0 series - 4-pos. - screw connection without wire protection RoHS: Compliant | 125 Factory Stock |
|
$95.2500 / $122.8300 | Buy Now |
Part Details for 1679427
1679427 CAD Models
1679427 Part Data Attributes
|
1679427
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1679427
Phoenix Contact
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |