Part Details for 1679N by Heyco
Overview of 1679N by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1679N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1679N
|
Mouser Electronics | Conduit Fittings & Accessories SP 312N WHITE RoHS: Compliant | 0 |
|
$0.0650 / $0.0660 | Order Now |
DISTI #
73508918
|
RS | Thin Panel Hole Plug, .312" Mounting Hole Dia.,White | Heyco 1679N RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0740 / $0.0870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0518 / $0.0984 | Buy Now |
DISTI #
HEY1679N
|
DB Roberts | SP 312N WHITE | 0 |
|
RFQ |