Part Details for 168.6585.4206 by Littelfuse Inc
Overview of 168.6585.4206 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 168.6585.4206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1294-168.6585.4206-CHP
|
DigiKey | FUSE AUTOMOTIVE 2A 32VDC RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk, Bulk |
100 In Stock |
|
$1.4580 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 300 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 240 |
|
$1.3000 / $4.0000 | Buy Now |
Part Details for 168.6585.4206
168.6585.4206 CAD Models
168.6585.4206 Part Data Attributes
|
168.6585.4206
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
168.6585.4206
Littelfuse Inc
Electric Fuse, 2A, 32VDC, 1000A (IR), Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000A | |
Body Breadth | 3.8 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 11.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |