Part Details for 1680 by Adafruit Industries
Overview of 1680 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1680ISW#PBF | Analog Devices | Hi Pwr DC/DC Boost Cntr | |
LT1680IN#PBF | Analog Devices | Hi Pwr DC/DC Boost Cntr | |
LT1680CSW#PBF | Analog Devices | Hi Pwr DC/DC Boost Cntr |
Price & Stock for 1680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4912
|
Newark | 5.0 40-Pin 800X480 Tft Display Without Touchscreen |Adafruit 1680 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1500 | Buy Now |
DISTI #
1528-1680AD-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
180 In Stock |
|
$27.5000 | Buy Now |
DISTI #
485-1680
|
Mouser Electronics | Display Development Tools 5.0 40-pin 800x480 TFT Display without Touchscreen RoHS: Compliant | 20 |
|
$27.5000 | Buy Now |
DISTI #
70460799
|
RS | Display without Touchscreen 5.0 40-pin 800x480 TFT | Adafruit Industries 1680 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9500 | RFQ |
Part Details for 1680
1680 CAD Models
1680 Part Data Attributes
|
1680
Adafruit Industries
Buy Now
|
Compare Parts:
1680
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |