Part Details for 168105J63G-F by Cornell Dubilier Electronics Inc
Overview of 168105J63G-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 168105J63G-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8369
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 168105J63G-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
168105J63G-F-ND
|
DigiKey | CAP FILM 1UF 5% 63VDC RADIAL Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6354 | Buy Now |
DISTI #
539-168105J63G-F
|
Mouser Electronics | Film Capacitors 1uF 63V 5% RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
|
Future Electronics | 168 Series 63 V 1 uF ±5 % LS=5mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.6100 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 1uF (+/-) 5% - 63VDC - Radial - Non Inductive - –55°C to +125°C - RoHS | 0 |
|
$1.6300 / $4.5700 | Buy Now |
Part Details for 168105J63G-F
168105J63G-F CAD Models
168105J63G-F Part Data Attributes
|
168105J63G-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
168105J63G-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2824, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |