Part Details for 1681172 (ALTERNATE: SACC-M 8FS-3CON-M) by Phoenix Contact
Overview of 1681172 (ALTERNATE: SACC-M 8FS-3CON-M) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1681172 (ALTERNATE: SACC-M 8FS-3CON-M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330548
|
RS | SACC Series 3 Pole Cable Mount Conn Socket 12mm Shell Size Female Contacts IP67 | Phoenix Contact 1681172 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$13.8100 / $16.9400 | Buy Now |