-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Polyamide, Female, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5880
|
Newark | Sensor Conn, Rcpt, 5Pos, M12, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Phoenix Contact 1681499 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4400 / $19.4700 | Buy Now |
DISTI #
277-4507-ND
|
DigiKey | CONN RCPT FMALE 5P SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$12.4482 / $15.4500 | Buy Now |
DISTI #
651-1681499
|
Mouser Electronics | Circular Metric Connectors M12 R/A SKT 5P PG9 RoHS: Compliant | 305 |
|
$12.4400 / $15.2900 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Socket angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
35 In Stock |
|
$12.5900 / $16.8100 | Buy Now |
DISTI #
1681499
|
TTI | Circular Metric Connectors M12 R/A SKT 5P PG9 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.3100 / $14.7200 | Buy Now |
DISTI #
000000000000686244
|
Sager | Circular Metric Connectors M12 R/A SKT 5P PG9 Min Qty: 1 | 0 |
|
$15.6500 / $18.2600 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 980 |
|
RFQ | |
DISTI #
2443349
|
element14 Asia-Pacific | SENSOR/ACTUATOR SOCKET, M12, 5POS RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$12.7539 / $16.1701 | Buy Now |
DISTI #
2443349
|
Farnell | SENSOR/ACTUATOR SOCKET, M12, 5POS RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 6 Days Container: Each | 11 |
|
$17.6745 / $20.9736 | Buy Now |
|
Master Electronics | Connector - Universal - 5-position - Socket angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
35 In Stock |
|
$12.5900 / $16.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1681499
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1681499
Phoenix Contact
Circular Connector, 5 Contact(s), Polyamide, Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |