Part Details for 1681LEMAB20RTN3110 by Fenghua (HK) Electronics Ltd
Overview of 1681LEMAB20RTN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1681LEMAB20RTN3110
1681LEMAB20RTN3110 CAD Models
1681LEMAB20RTN3110 Part Data Attributes:
|
1681LEMAB20RTN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1681LEMAB20RTN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 980 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 1681LEMAB20RTN3110
This table gives cross-reference parts and alternative options found for 1681LEMAB20RTN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1681LEMAB20RTN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZL680MCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1681LEMAB20RTN3110 vs 35ZL680MCA12.5X20 |
2681LEMAB20RTN511C | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1681LEMAB20RTN3110 vs 2681LEMAB20RTN511C |
35YXG680MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1681LEMAB20RTN3110 vs 35YXG680MEFCCC12.5X20 |
MK1V687M12020CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 1681LEMAB20RTN3110 vs MK1V687M12020CS |
2681LEMAB20RTN511P | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1681LEMAB20RTN3110 vs 2681LEMAB20RTN511P |
35YXG680MCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1681LEMAB20RTN3110 vs 35YXG680MCA12.5X20 |
2681LEMAB20RTN7110 | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1681LEMAB20RTN3110 vs 2681LEMAB20RTN7110 |
8681LEMAB20RTN111P | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1681LEMAB20RTN3110 vs 8681LEMAB20RTN111P |
8681LEMAB20RTN511B | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1681LEMAB20RTN3110 vs 8681LEMAB20RTN511B |
1681LEMAB20RTN0110 | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1681LEMAB20RTN3110 vs 1681LEMAB20RTN0110 |