Part Details for 1682080000 by Weidmüller Interface GmbH & Co. KG
Overview of 1682080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1682080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7957
|
Newark | Hdc-Cm-3Scm |Weidmuller 1682080000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $4.0700 | Buy Now |
DISTI #
1682080000-ND
|
DigiKey | MODULE MALE 3POS CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$2.1073 / $3.9000 | Buy Now |
DISTI #
1682080000
|
Avnet Americas | HDC-CM-3SCM -EA - Bulk (Alt: 1682080000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9319 / $2.2255 | Buy Now |
DISTI #
470-1682080000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-CM-3SCM | 0 |
|
$2.1000 / $3.9000 | Order Now |
|
Onlinecomponents.com | Conn Housing M 3 POS Crimp ST Cable Mount RoHS: Compliant |
170 In Stock 10 Factory Stock |
|
$2.1700 / $5.6500 | Buy Now |
DISTI #
1682080000
|
Avnet Abacus | HDC-CM-3SCM -EA (Alt: 1682080000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing M 3 POS Crimp ST Cable Mount RoHS: Compliant |
170 In Stock 10 Factory Stock |
|
$2.1700 / $5.6500 | Buy Now |