Part Details for 1682304 by Phoenix Contact
Overview of 1682304 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1682304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1682304-ND
|
DigiKey | CBL 3POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$21.5398 / $26.7400 | Buy Now |
DISTI #
651-1682304
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 0.3-PUR/M12FS RoHS: Compliant | 5 |
|
$21.5300 / $26.7300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on Socket straight M12 - A-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$22.3000 / $28.3200 | Buy Now |
DISTI #
000000000000686271
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 0.3-PUR/M12FS Min Qty: 1 | 0 |
|
$27.0800 / $31.5900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 4000 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on Socket straight M12 - A-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$22.3000 / $28.3200 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, Str M8 M 3p to Str M12 F 3p, 3wire 0.3m, PUR b-g, SAC-3P-M 8MS/0.3-PUR/M12FS | 12 |
|
$113.3100 | Buy Now |
Part Details for 1682304
1682304 CAD Models
1682304 Part Data Attributes:
|
1682304
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1682304
Phoenix Contact
Interconnection Device, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |