Part Details for 1682790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1682790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1682790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9861
|
Newark | Bll 5.08/08/180B 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1682790000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $6.2900 | Buy Now |
DISTI #
1682790000-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2128 / $7.0100 | Buy Now |
DISTI #
1682790000
|
Avnet Americas | Conn Board to Board SKT 8 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1682790000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$2.9896 / $3.4440 | Buy Now |
DISTI #
470-1682790000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/08/180B 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.5000 / $6.0200 | Order Now |
|
Onlinecomponents.com | Conn Board to Board SKT 8 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$3.1000 / $3.8000 | Buy Now |
DISTI #
1682790000
|
Avnet Americas | Conn Board to Board SKT 8 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1682790000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$2.9896 / $3.4440 | Buy Now |
DISTI #
1682790000
|
Avnet Abacus | Conn Board to Board SKT 8 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1682790000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |