Part Details for 1682841 by Phoenix Contact
Overview of 1682841 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1682841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4499-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8650 / $24.6600 | Buy Now |
DISTI #
651-1682841
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-1.5-PUR M12FS SH RoHS: Compliant | 1 |
|
$19.8600 / $24.6600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 1.5 m RoHS: Compliant |
50 In Stock |
|
$19.2800 / $27.3900 | Buy Now |
DISTI #
1682841
|
TTI | Sensor Cables / Actuator Cables SAC-4P-1.5-PUR M12FS SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.2700 / $24.0400 | Buy Now |
DISTI #
1682841
|
TME | Connection lead Min Qty: 1 | 0 |
|
$13.8700 / $16.0000 | RFQ |
DISTI #
000000000000686298
|
Sager | Sensor Cables / Actuator Cables SAC-4P-1.5-PUR M12FS SH Min Qty: 1 | 0 |
|
$24.9700 / $29.1400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 420 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 1.5 m RoHS: Compliant |
50 In Stock |
|
$19.2800 / $27.3900 | Buy Now |
Part Details for 1682841
1682841 CAD Models
1682841 Part Data Attributes:
|
1682841
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1682841
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |