Part Details for 1682910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1682910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1682910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9873
|
Newark | Bll 5.08/20/180B 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1682910000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2300 / $14.1800 | Buy Now |
DISTI #
1682910000-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6289 | Buy Now |
DISTI #
1682910000
|
Avnet Americas | Conn Board to Board SKT 20 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1682910000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bag | 0 |
|
$7.4744 / $8.6105 | Buy Now |
DISTI #
470-1682910000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/20/180B 3.2SN OR BX RoHS: Compliant | 0 |
|
$8.2700 / $13.2800 | Order Now |
|
Onlinecomponents.com | Conn Board to Board SKT 20 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$7.9500 / $9.5100 | Buy Now |
DISTI #
1682910000
|
Avnet Americas | Conn Board to Board SKT 20 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1682910000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bag | 0 |
|
$7.4744 / $8.6105 | Buy Now |
DISTI #
1682910000
|
Avnet Abacus | Conn Board to Board SKT 20 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1682910000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |