Part Details for 1682919 by Phoenix Contact
Overview of 1682919 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1682919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8533-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3310 / $30.2000 | Buy Now |
DISTI #
651-1682919
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-3.0-PUR M12FR SH RoHS: Compliant | 0 |
|
$24.3300 / $29.9600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket angled M12 - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$25.1900 / $31.9900 | Buy Now |
DISTI #
1682919
|
TTI | Sensor Cables / Actuator Cables SAC-4P-3.0-PUR M12FR SH Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.0700 / $28.4600 | Buy Now |
DISTI #
000000000000686305
|
Sager | Sensor Cables / Actuator Cables SAC-4P-3.0-PUR M12FR SH Min Qty: 1 | 0 |
|
$30.5900 / $35.6800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 550 |
|
RFQ | |
DISTI #
3238348
|
Farnell | SENSOR CORD, 4P M12 RCPT-FREE END, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$17.3738 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket angled M12 - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$25.1900 / $31.9900 | Buy Now |
Part Details for 1682919
1682919 CAD Models
1682919 Part Data Attributes:
|
1682919
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1682919
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |