Part Details for 1682980 by Phoenix Contact
Overview of 1682980 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1682980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X2912
|
Newark | Sac-5P- 5 0-Pur/M12Fr Sh |Phoenix Contact 1682980 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13664-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$32.1030 / $39.8500 | Buy Now |
DISTI #
651-1682980
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-5.0-PUR M12FR SH RoHS: Compliant | 14 |
|
$32.2800 / $39.8400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket angled M12 - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$33.2300 / $42.2100 | Buy Now |
DISTI #
1682980
|
TTI | Sensor Cables / Actuator Cables SAC-5P-5.0-PUR M12FR SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.6400 / $36.3600 | Buy Now |
DISTI #
000000000000686312
|
Sager | Sensor Cables / Actuator Cables SAC-5P-5.0-PUR M12FR SH Min Qty: 1 | 0 |
|
$41.0900 / $46.0200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket angled M12 - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$33.2300 / $42.2100 | Buy Now |
Part Details for 1682980
1682980 CAD Models
1682980 Part Data Attributes
|
1682980
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1682980
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |