Part Details for 1683002 by Phoenix Contact
Overview of 1683002 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1683002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X2914
|
Newark | Sensor Cable, Pur, M12 Sensor Straight 4 Position Receptacle, Free Ends, 10 M |Phoenix Contact 1683002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4155-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
114 In Stock |
|
$28.4780 / $35.3500 | Buy Now |
DISTI #
651-1683002
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4P 10M FEMALE RoHS: Compliant | 163 |
|
$27.7800 / $33.3600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 10 m RoHS: Compliant |
32 In Stock |
|
$26.9500 / $32.0900 | Buy Now |
DISTI #
1683002
|
TTI | Sensor Cables / Actuator Cables M12 4P 10M FEMALE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$27.6200 / $32.1400 | Buy Now |
DISTI #
1683002
|
TME | Connection lead, M12, PIN: 4, straight, 10m, plug, 250VAC, 4A, PUR Min Qty: 1 | 0 |
|
$20.0500 / $23.1500 | RFQ |
DISTI #
000000000000778168
|
Sager | Sensor Cables / Actuator Cables M12 4P 10M FEMALE Min Qty: 1 | 4 |
|
$36.4600 / $42.5300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 10 m RoHS: Compliant |
32 In Stock |
|
$26.9500 / $32.0900 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables M12 4P 10M FEMALE | 50 |
|
$115.1800 | Buy Now |
Part Details for 1683002
1683002 CAD Models
1683002 Part Data Attributes
|
1683002
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1683002
Phoenix Contact
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94-HB | |
Backshell Type | SOLID | |
Body Depth | 1.732 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Total Number of Contacts | 4 |