There are no models available for this part yet.
Overview of 168332J400C-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 168332J400C-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75M8412
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 168332J400C-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now | |
DISTI #
168332J400C-F-ND
|
DigiKey | CAP FILM 3300PF 5% 400VDC RADIAL Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5897 | Buy Now | |
DISTI #
539-168332J400C-F
|
Mouser Electronics | Film Capacitors 55VDC 3300 pF 000UF .5pF TOL RoHS: Compliant | 0 |
|
$0.6150 | Order Now | |
Onlinecomponents.com | Metallized Polyester Capacitor - 0.0033uF (+/-) 5% - 400VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |
CAD Models for 168332J400C-F by Cornell Dubilier Electronics Inc
Part Data Attributes for 168332J400C-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 2810
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for 168332J400C-F
This table gives cross-reference parts and alternative options found for 168332J400C-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 168332J400C-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBMC1330AA00J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, 2810, | KEMET Corporation | 168332J400C-F vs SBMC1330AA00J |
185332J400ACB-F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 168332J400C-F vs 185332J400ACB-F |
F622JF332J400R | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.0033uF, 2810 | KEMET Corporation | 168332J400C-F vs F622JF332J400R |
BFC247066332 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 168332J400C-F vs BFC247066332 |
F622JF332J400ALL0L | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.0033uF, 2810 | KEMET Corporation | 168332J400C-F vs F622JF332J400ALL0L |
185332J400RCB-F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 168332J400C-F vs 185332J400RCB-F |
F622JF332J400L | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.0033uF, 2810 | KEMET Corporation | 168332J400C-F vs F622JF332J400L |
C242G332J20C000 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | 168332J400C-F vs C242G332J20C000 |
SBMC1330DQ00J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, 2810, | KEMET Corporation | 168332J400C-F vs SBMC1330DQ00J |
RSBMC1330DQ00J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, 2810, | KEMET Corporation | 168332J400C-F vs RSBMC1330DQ00J |