Part Details for 168334J50C-F by Cornell Dubilier Electronics Inc
Overview of 168334J50C-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 168334J50C-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8419
|
Newark | Capacitor Polyester Film 0.33Uf, 50V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33Μf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier 168334J50C-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 | Buy Now |
DISTI #
338-4338-ND
|
DigiKey | CAP FILM 0.33UF 5% 50VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3118 In Stock |
|
$0.8242 / $2.2000 | Buy Now |
DISTI #
539-168334J50C-F
|
Mouser Electronics | Film Capacitors 0.33uF 50V 10% RoHS: Compliant | 3137 |
|
$0.9150 / $2.1400 | Buy Now |
|
Onlinecomponents.com |
4087 Partner Stock |
|
$0.8550 / $1.2900 | Buy Now | |
|
Master Electronics |
4087 Partner Stock |
|
$0.8550 / $1.2900 | Buy Now |
Part Details for 168334J50C-F
168334J50C-F CAD Models
168334J50C-F Part Data Attributes:
|
168334J50C-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
168334J50C-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |