Part Details for 16847 by Lumberg Automation
Overview of 16847 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ4192
|
Newark | Rst 3-Rkmv 3-294/10 M/ Black |Lumberg Automation 16847 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2700 / $51.8800 | Buy Now |
DISTI #
16847LA-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4790 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 3-pin M12 Standard connector to female straight A-coded translucent 3-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A, PVC black cable, 3-wires, 0.34 mm² RoHS: Compliant | 0 |
|
$31.2800 / $42.4800 | Buy Now |