Part Details for 1686850 by Phoenix Contact
Overview of 1686850 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1686850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4175-ND
|
DigiKey | NPT ADAPTER IP68 .75" TO M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$11.4115 / $14.1700 | Buy Now |
DISTI #
651-1686850
|
Mouser Electronics | Heavy Duty Power Connectors HC-NPT-3/4-M25 RoHS: Compliant | 16 |
|
$11.4100 / $14.1700 | Buy Now |
|
Onlinecomponents.com | NPT adapter - IP68 - up to 5 bar - incl. O-ring seal - M25 to 3/4" RoHS: Compliant |
34 In Stock 2764 Factory Stock |
|
$11.6800 / $15.7400 | Buy Now |
DISTI #
1686850
|
TTI | Heavy Duty Power Connectors HC-NPT-3/4-M25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.2200 / $13.0400 | Buy Now |
DISTI #
000000000001073985
|
Sager | Heavy Duty Power Connectors HC-NPT-3/4-M25 Min Qty: 1 | 0 |
|
$14.3400 / $16.7400 | Buy Now |
|
Dynamic Solutions GmbH | Adapter | 1500 |
|
RFQ | |
|
Master Electronics | NPT adapter - IP68 - up to 5 bar - incl. O-ring seal - M25 to 3/4" RoHS: Compliant |
34 In Stock 2764 Factory Stock |
|
$11.6800 / $15.7400 | Buy Now |
|
Neutron USA | Cable Gland Adapter, Metallic, Brass, IP68, conn M25 - 3/4 in NPT seal, HC-NPT-3/4-M25 | 50 |
|
$70.9100 | Buy Now |
Part Details for 1686850
1686850 CAD Models
1686850 Part Data Attributes
|
1686850
Phoenix Contact
Buy Now
|
Compare Parts:
1686850
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |