Part Details for 1687800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1687800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1687800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6644
|
Newark | Bl 3.50/17/180Lh Sn Or Bx Rohs Compliant: Yes |Weidmuller 1687800000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3200 / $18.4600 | Buy Now |
DISTI #
4381-1687800000-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk, Bulk |
68 In Stock |
|
$4.6200 / $11.3400 | Buy Now |
DISTI #
1687800000
|
Avnet Americas | Conn Terminal Block SKT 17 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1687800000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$9.7329 / $11.2123 | Buy Now |
DISTI #
470-1687800000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/17/180LH SN OR BX RoHS: Compliant | 0 |
|
$10.0200 / $13.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5100 / $13.7100 | Buy Now |
DISTI #
1687800000
|
Avnet Americas | Conn Terminal Block SKT 17 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1687800000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$9.7329 / $11.2123 | Buy Now |
DISTI #
1687800000
|
Avnet Abacus | Conn Terminal Block SKT 17 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1687800000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |