Part Details for 1687850000 by Weidmüller Interface GmbH & Co. KG
Overview of 1687850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1687850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6649
|
Newark | Bl 3.50/22/180Lh Sn Or Bx Rohs Compliant: Yes |Weidmuller 1687850000 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0300 / $23.6000 | Buy Now |
DISTI #
1687850000-ND
|
DigiKey | TERM BLOCK PLUG 22POS STR 3.5MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6322 | Buy Now |
DISTI #
1687850000
|
Avnet Americas | Conn Terminal Block SKT 22 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1687850000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$12.4439 / $14.3354 | Buy Now |
DISTI #
470-1687850000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/22/180LH SN OR BX RoHS: Compliant | 0 |
|
$12.8100 / $17.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2400 / $17.5200 | Buy Now |
DISTI #
1687850000
|
Avnet Abacus | Conn Terminal Block SKT 22 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1687850000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |