Part Details for 1688-832-N by RAF Electronic Hardware
Overview of 1688-832-N by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1688CS#TRPBF | Analog Devices | 100Mbps RS485 Hot Swapable 4x | |
LTC1688IS#PBF | Analog Devices | 100Mbps RS485 Hot Swapable 4x | |
DC1688A | Analog Devices | LT3652HVEDD Demo Board - Power |
Price & Stock for 1688-832-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3834
|
Newark | Standoff, Round Female, Nylon, 19.05Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Round Female-Female, Body Length:-, Overall Length:19.05Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1688-832-N RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 1250 |
|
$3.0600 / $3.5500 | Buy Now |
DISTI #
1772-3715-ND
|
DigiKey | 1/4 RD X 3/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
343 In Stock |
|
$0.7725 / $1.3200 | Buy Now |
DISTI #
761-1688-832-N
|
Mouser Electronics | Standoffs & Spacers 1/4 RD FM S/O 3/4 8-32 NYLON RoHS: Compliant | 0 |
|
$1.0700 / $1.0900 | Order Now |
DISTI #
71739954
|
RS | Round Standoff, 1/4 Rd X 3/4 Length | RAF 1688-832-N RoHS: Compliant Min Qty: 138 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.4000 | RFQ |
DISTI #
RAF1688-832-N
|
Heilind Electronics | STANDARD NYLON FEMALE-FEMALE STANDOFF | Americas - 1611 in Stock |
|
$1.4603 / $5.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 125 Factory Stock |
|
$1.0800 / $1.4200 | Buy Now |
DISTI #
RAF1688-832-N
|
Interstate Connecting Components | STANDARD NYLON FEMALE-FEMALE STANDOFF | 537 |
|
$1.4603 / $5.0800 | Buy Now |
DISTI #
RAF1688-832-N
|
DB Roberts | STANDARD NYLON FEMALE-FEMALE STANDOFF | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 125 Factory Stock |
|
$1.0800 / $1.4200 | Buy Now |