Part Details for 1688040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1688040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1688040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8089
|
Newark | Bl 3.5/19 Lh Bk Rohs Compliant: Yes |Weidmuller 1688040000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0600 / $19.4900 | Buy Now |
DISTI #
1688040000-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 3.5MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0346 | Buy Now |
DISTI #
1688040000
|
Avnet Americas | Conn Terminal Block SKT 18 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1688040000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$10.2751 / $11.8369 | Buy Now |
DISTI #
470-1688040000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/18/180LH SN BK BX RoHS: Compliant | 0 |
|
$11.4800 / $14.2600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 18 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$11.1000 / $14.4700 | Buy Now |
DISTI #
1688040000
|
Avnet Americas | Conn Terminal Block SKT 18 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1688040000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$10.2751 / $11.8369 | Buy Now |
DISTI #
1688040000
|
Avnet Abacus | Conn Terminal Block SKT 18 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1688040000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |