There are no models available for this part yet.
Overview of 1688094 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1688094 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH9468
|
Newark | D Sub Conn, Rcpt, 15Way, Screw Rohs Compliant: Yes |Phoenix Contact 1688094 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$19.5800 / $28.1500 | Buy Now | |
DISTI #
14X3019
|
Newark | Vs-15-Bu-D Sub/16-Mpt-0 5 |Phoenix Contact 1688094 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-2678-ND
|
DigiKey | CONN D-SUB RCPT 15POS TERM BLK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$26.3755 / $32.7400 | Buy Now | |
DISTI #
651-1688094
|
Mouser Electronics | D-Sub Standard Connectors VS15BUDSUB15MPT0.5 15P FEMALE INSERT RoHS: Compliant | 1327 |
|
$25.3300 / $30.5800 | Buy Now | |
Onlinecomponents.com | D-SUB contact insert - shell size 2 - with 15 signal contacts - female type of contact - screw connection - straight - for panel mounting frame and sleeve housing with IP67 protection RoHS: Compliant |
21 In Stock 3 Factory Stock |
|
$25.4500 / $32.1200 | Buy Now | ||
DISTI #
80931819
|
Verical | D-SUB contact insert, shell size 2, with 15 signal contacts, female type of contact, screw connection, straight, for panel mounting frame and sleeve housing with IP67 protection Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 14 |
|
$25.7500 / $28.7100 | Buy Now | |
DISTI #
1688094
|
TTI | D-Sub Standard Connectors VS15BUDSUB15MPT0.5 15P FEMALE INSERT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.0900 / $29.4000 | Buy Now | |
DISTI #
VS15BU-DSUB-MPT
|
TME | D-Sub, PIN: 15, plug, female, for cable, screw terminal, Variosub Min Qty: 1 | 18 |
|
$23.5000 / $30.2100 | Buy Now | |
DISTI #
000000000000797292
|
Sager | D-Sub Standard Connectors VS15BUDSUB15MPT0.5 15P FEMALE INSERT Min Qty: 1 | 0 |
|
$33.1500 / $38.6900 | Buy Now | |
Dynamic Solutions GmbH | D-SUB contact insert | 950 |
|
RFQ |
CAD Models for 1688094 by Phoenix Contact
Part Data Attributes for 1688094 by Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|