Part Details for 16882-4SG-522 by Switchcraft Conxall
Overview of 16882-4SG-522 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16882-4SG-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7403
|
Newark | Circular Connector, Plug, 4 Position Socket, Cable, Product Range:Micro-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 16882-4SG-522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$8.1500 / $9.0700 | Buy Now |
DISTI #
SC1420-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
704 In Stock |
|
$8.3285 / $13.7800 | Buy Now |
DISTI #
502-16882-4SG-522
|
Mouser Electronics | Standard Circular Connector 4P SOCKET, SOLDER CABLE END RoHS: Compliant | 147 |
|
$10.5400 / $11.9900 | Buy Now |
DISTI #
70364220
|
RS | Conn Circ. Socket Cable End 4 Socket #22 Cnts Solder Gold Plate Micro-Con-X | Conxall 16882-4SG-522 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 100 |
|
$10.7900 / $11.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
31 In Stock |
|
$8.1300 / $11.4500 | Buy Now |
DISTI #
168824SG522
|
TTI | Standard Circular Connector MICRO CON-X CONNECTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 12 In Stock |
|
$9.5500 / $11.8000 | Buy Now |
DISTI #
2775695
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 4 POSITION SOCKET, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 97 |
|
$8.7988 / $12.5327 | Buy Now |
DISTI #
2775695
|
Farnell | CIRCULAR CONNECTOR, PLUG, 4 POSITION SOCKET, CABLE RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 97 |
|
$8.7738 / $9.7794 | Buy Now |
|
Master Electronics | RoHS: Compliant |
31 In Stock |
|
$8.1300 / $11.4500 | Buy Now |
Part Details for 16882-4SG-522
16882-4SG-522 CAD Models
16882-4SG-522 Part Data Attributes:
|
16882-4SG-522
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
16882-4SG-522
Switchcraft Conxall
CONN PLUG 4POS INLINE SKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |