-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1688573
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 MALE INSERT IDC RoHS: Compliant | 158 |
|
$4.7800 / $5.3000 | Buy Now |
|
Onlinecomponents.com | RJ45 pin insert - CAT5e - 8-pos. - shielded - IDC connection method - for litz wires AWG 26 and solid wires AWG 26 ... 24 RoHS: Compliant |
97 On Order |
|
$4.4100 / $5.6400 | Buy Now |
DISTI #
1688573
|
TTI | Modular Connectors / Ethernet Connectors RJ45 MALE INSERT IDC Min Qty: 5 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$4.4600 / $5.1200 | Buy Now |
DISTI #
VS08-ST-RJ45
|
TME | Connector: RJ45, plug, Variosub, PIN: 8, Cat: 5e, shielded, for cable Min Qty: 5 | 0 |
|
$7.2300 / $8.2600 | RFQ |
DISTI #
000000000000797301
|
Sager | Modular Connectors / Ethernet Connectors RJ45 MALE INSERT IDC Min Qty: 5 | 0 |
|
$5.7800 / $6.7400 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 male insert | 950 |
|
RFQ | |
|
Master Electronics | RJ45 pin insert - CAT5e - 8-pos. - shielded - IDC connection method - for litz wires AWG 26 and solid wires AWG 26 ... 24 RoHS: Compliant |
97 On Order |
|
$4.4100 / $5.6400 | Buy Now |
|
Neutron USA | Modular Connectors / Ethernet Connectors RJ45 MALE INSERT IDC | 50 |
|
$44.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1688573
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1688573
Phoenix Contact
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |